Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoLC 60
Order Code1347927
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETABO
Manufacturer Part NoLC 60
Order Code1347927
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Supply Voltage230V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
230V
Battery IEC Code
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.715