Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Soldering Stations & Accessories
                                                                                                      4. Rework Stations
                                                                                                      Print Page

                                                                                                      MX-5210 PROMO

                                                                                                      Soldering and Rework System, with One Hand Piece, 55 °C, 80W, 230VAC, MX-5200 Series

                                                                                                      METCAL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      METCAL MX-5210 PROMO
                                                                                                      ManufacturerMETCAL
                                                                                                      Manufacturer Part NoMX-5210 PROMO
                                                                                                      Order Code4803817
                                                                                                      Product RangeMX-5200 Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      METCAL
                                                                                                      ManufacturerMETCAL
                                                                                                      Manufacturer Part NoMX-5210 PROMO
                                                                                                      Order Code4803817
                                                                                                      Product RangeMX-5200 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Supply Voltage VAC240VAC
                                                                                                      Heat Temperature Max-
                                                                                                      Output Power80W
                                                                                                      Kit ContentsMX-PS5200 Power Supply, MX-H1-AV Hand-piece, MX-W1AV TipSaver Workstand
                                                                                                      Product RangeMX-5200 Series
                                                                                                      Plug Type-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      MX-5210 PROMO is a MX-5200 series soldering and rework system. It is configured with the Advanced™ hand-piece. It is highly effective for soldering applications including leadfree, high mass components or boards, thermally sensitive components requiring low operating temperature, high volume production soldering, and touch-up soldering operations. It delivers increased production rates and throughput no matter the application. The MX-5200 super-charged power supply seamlessly tackles the challenges of high-mass components, multilayered boards, and lead-free solders. The MX-5200 can be operated with two handpieces dynamically sharing the 80-watt output power based on demand, adding even more application flexibility and speed.

                                                                                                      • User programmable power save mode, ground fault interrupt
                                                                                                      • Full compatibility with existing and previous MX upgrade kits, tip-cartridges, handpieces, accessory
                                                                                                      • Input line voltage: 100 - 240V AC, grounded circuit, 50/60Hz
                                                                                                      • Rated power consumption: 125W max
                                                                                                      • Output power: 80W max per channel at 22°C ambient temperature
                                                                                                      • 13.56MHz output frequency
                                                                                                      • 5 years warranty
                                                                                                      • Ambient operating temperature: 10 to 40°C
                                                                                                      • Heating method: induction, SmartHeat®
                                                                                                      • SmartHeat® fixed temperature, fast time-to-recovery, dual-simultaneous output

                                                                                                      Contents

                                                                                                      MX-PS5200 power supply, MX-H1-AV advanced handpiece for MX systems, MX-W1AV tip-saver workstand for advanced handpiece, MX-CP1 cartridge removal pad.

                                                                                                      Notes

                                                                                                      Tips/cartridges sold separately.

                                                                                                      Technical Specifications

                                                                                                      Supply Voltage VAC

                                                                                                      240VAC

                                                                                                      Output Power

                                                                                                      80W

                                                                                                      Product Range

                                                                                                      MX-5200 Series

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Heat Temperature Max

                                                                                                      -

                                                                                                      Kit Contents

                                                                                                      MX-PS5200 Power Supply, MX-H1-AV Hand-piece, MX-W1AV TipSaver Workstand

                                                                                                      Plug Type

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:83119000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.476
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.