Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Data & Signal Conversion
                                                                                                      4. Analog-to-Digital Converters - ADC
                                                                                                      Print Page

                                                                                                      MCP33131D-10-E/MS

                                                                                                      Analogue to Digital Converter, SAR, 16 bit, 1 MSPS, 1 Channels, Differential, SPI

                                                                                                      MICROCHIP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MICROCHIP MCP33131D-10-E/MS
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoMCP33131D-10-E/MS
                                                                                                      Order Code4326285
                                                                                                      Product RangeSingle 16-Bit SAR ADCs
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                      register your interest here

                                                                                                      QuantityPrice
                                                                                                      1+Rs.429.760
                                                                                                      25+Rs.325.640
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.429.76
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      MICROCHIP
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoMCP33131D-10-E/MS
                                                                                                      Order Code4326285
                                                                                                      Product RangeSingle 16-Bit SAR ADCs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      ADC ArchitectureSAR
                                                                                                      Resolution16bit
                                                                                                      Sampling Rate1MSPS
                                                                                                      No. of Channels1Channels
                                                                                                      Supply Voltage TypeSingle
                                                                                                      Input Channel TypeDifferential
                                                                                                      InterfacesSPI
                                                                                                      Supply Voltage Min1.7V
                                                                                                      Supply Voltage Max5.5V
                                                                                                      ADC / DAC Case StyleMSOP
                                                                                                      IC Case / PackageMSOP
                                                                                                      No. of Pins10Pins
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product RangeSingle 16-Bit SAR ADCs
                                                                                                      QualificationAEC-Q100
                                                                                                      Automotive Qualification StandardAEC-Q100
                                                                                                      SVHCNo SVHC (04-Feb-2026)

                                                                                                      Product Overview

                                                                                                      MCP33131D-10-E/MS is a single-channel ADC. This device features low power consumption and high performance, using a successive approximation register (SAR) architecture. This device operates with a 2.5V to 5.1V external reference (VREF), which supports a wide range of input full-scale range from -VREF to +VREF. The reference voltage setting is independent of the analogue supply voltage (AVDD) and is higher than AVDD. The conversion output is available through an easy-to-use simple SPI- compatible 3-wire interface. This device requires a 1.8V analogue supply voltage (AVDD) and a 1.7V to 5.5V digital I/O interface supply voltage (DVIO). It is used in applications such as high-precision data acquisition, medical instruments, test equipment, electric vehicle battery management systems, motor control applications, switch-mode power supply applications, and battery-powered equipment.

                                                                                                      • 16-bit resolution, 1Msps sample rate, differential input type
                                                                                                      • ±5.1V differential input range, no latency output, SPI-compatible serial communication
                                                                                                      • AEC-Q100 qualified, input full-scale range: -VREF to +VREF
                                                                                                      • Signal-to-noise ratio is 91.3dBFS typ at (VREF = 5V, fIN = 10KHz)
                                                                                                      • Spurious free dynamic range is 103.5dBc typ at (VREF = 5V, fIN = 10KHz)
                                                                                                      • Total harmonic distortion is -99.3dBc typical at (VREF = 5V, fIN = 10KHz)
                                                                                                      • Integral nonlinearity is ±2LSB typical at (TA = -40°C to +125°C)
                                                                                                      • Differential nonlinearity is ±0.8LSB typical at (TA = -40°C to +125°C)
                                                                                                      • 25MHz -3dB input bandwidth at (TA = -40°C to +125°C, AVDD = 1.8V, DVIO = 3.3V)
                                                                                                      • Operating temperature range from -40°C to +125°C, 10-lead MSOP package

                                                                                                      Technical Specifications

                                                                                                      ADC Architecture

                                                                                                      SAR

                                                                                                      Sampling Rate

                                                                                                      1MSPS

                                                                                                      Supply Voltage Type

                                                                                                      Single

                                                                                                      Interfaces

                                                                                                      SPI

                                                                                                      Supply Voltage Max

                                                                                                      5.5V

                                                                                                      IC Case / Package

                                                                                                      MSOP

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      AEC-Q100

                                                                                                      SVHC

                                                                                                      No SVHC (04-Feb-2026)

                                                                                                      Resolution

                                                                                                      16bit

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Input Channel Type

                                                                                                      Differential

                                                                                                      Supply Voltage Min

                                                                                                      1.7V

                                                                                                      ADC / DAC Case Style

                                                                                                      MSOP

                                                                                                      No. of Pins

                                                                                                      10Pins

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      Single 16-Bit SAR ADCs

                                                                                                      Automotive Qualification Standard

                                                                                                      AEC-Q100

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Thailand
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (04-Feb-2026)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.