Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120087-8731
Order Code3490562
Product RangeNano-Change 120087 Series
Also Known As1200878731
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,836.240 |
| 10+ | Rs.3,866.180 |
| 25+ | Rs.3,812.400 |
| 100+ | Rs.3,758.610 |
| 250+ | Rs.3,664.610 |
| 500+ | Rs.3,591.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,836.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8731
Order Code3490562
Product RangeNano-Change 120087 Series
Also Known As1200878731
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BM8 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeNano-Change 120087 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
M8 Plug
Cable Length - Metric
5m
Product Range
Nano-Change 120087 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
