Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221991-0001
Order Code4698819
Product RangePowerWize BMI 221991 Series
Your Part Number
Technical Datasheet
252 In Stock
Need more?
252 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,740.930 |
| 10+ | Rs.1,616.180 |
| 25+ | Rs.1,473.500 |
| 100+ | Rs.1,373.590 |
| 250+ | Rs.1,323.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,740.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221991-0001
Order Code4698819
Product RangePowerWize BMI 221991 Series
Technical Datasheet
No. of Contacts2Contacts
Product RangePowerWize BMI 221991 Series
Connector MountingPCB Mount
Contact Termination TypeScrew
Pitch Spacing19mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
19mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
PowerWize BMI 221991 Series
Contact Termination Type
Screw
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048872