Need more?
Quantity | Price |
---|---|
1+ | Rs.128.850 |
10+ | Rs.109.190 |
50+ | Rs.92.420 |
100+ | Rs.75.640 |
250+ | Rs.74.090 |
Product Information
Product Overview
The MP2181 is a monolithic, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 1A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. The MP2181 is available in an ultra-small SOT583 package and requires a minimal number of readily available, standard external components.
- Low IQ of 21μA
- EN for power sequencing
- 1% FB accuracy
- Wide operating input range from 2.5V to 5.5V
- 90mohm and 50mohm internal power MOSFET switches
- 100% duty on
- Output discharge
- Short-circuit protection with hiccup mode
- Power good output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1A
8Pins
-
-
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.5V
1A
SOT-583
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 1 - Unlimited
SOT-583
1.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate