Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Voltage Regulators
                                                                                                      5. DC / DC Switching Regulators
                                                                                                      Print Page

                                                                                                      MP8795GLE-P

                                                                                                      DC-DC Switching Synchronous Buck Regulator, Adjustable, 4 to 16 V in, 0.6 to 5.5 V /15 A, QFN-21

                                                                                                      MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MONOLITHIC POWER SYSTEMS (MPS) MP8795GLE-P
                                                                                                      MONOLITHIC POWER SYSTEMS (MPS) MP8795GLE-P
                                                                                                      MONOLITHIC POWER SYSTEMS (MPS) MP8795GLE-P
                                                                                                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                      Manufacturer Part NoMP8795GLE-P
                                                                                                      Order Code3922478
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      492 In Stock

                                                                                                      Need more?

                                                                                                      492 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.299.420
                                                                                                      10+Rs.254.460
                                                                                                      25+Rs.254.100
                                                                                                      50+Rs.237.160
                                                                                                      100+Rs.220.220
                                                                                                      250+Rs.208.930
                                                                                                      500+Rs.195.760
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.299.42
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                      Manufacturer Part NoMP8795GLE-P
                                                                                                      Order Code3922478
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Output TypeAdjustable
                                                                                                      No. of Outputs1Outputs
                                                                                                      TopologySynchronous Buck (Step Down)
                                                                                                      Input Voltage Min4V
                                                                                                      Input Voltage Max16V
                                                                                                      Max Output Current15A
                                                                                                      Output Current15A
                                                                                                      IC Case / PackageQFN
                                                                                                      No. of Pins21Pins
                                                                                                      IC MountingSurface Mount
                                                                                                      Output Voltage - Nom-
                                                                                                      Output Voltage Min600mV
                                                                                                      Output Voltage Max5.5V
                                                                                                      Switching Frequency Typ1MHz
                                                                                                      Efficiency-
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (19-Jan-2021)
                                                                                                      DC / DC Converter IC CaseQFN
                                                                                                      Automotive Qualification Standard-
                                                                                                      Switching Frequency1MHz

                                                                                                      Product Overview

                                                                                                      MP8795 is a fully integrated, high frequency, synchronous, buck converter. It offers a very compact solution that achieves up to 15A of output current with excellent load and line regulation over a wide input supply range. The MP8795 adopts an internally compensated constant-on-time (COT) control mode that provides fast transient response and eases loop stabilization. The output voltage start-up ramp is controlled by an internal 1ms timer. It can be increased by adding a capacitor on SS. An open-drain power good (PGOOD) signal indicates if output is within its nominal voltage range. PGOOD is clamped at around 0.7V with an external pull-up voltage when input supply fails to power the MP8795. It requires a minimal number of readily available, standard, external components and is available in a QFN-21 (3mmx4mm) package. Applications include solid-state drives (SSD), flat-panel televisions and monitors, set-top boxes and distributed power systems.

                                                                                                      • Wide input voltage range, 2.7V to 16V with external 3.3V VCC bias
                                                                                                      • 4V to 16V with internal bias or external 3.3V VCC bias
                                                                                                      • Differential output voltage remote sense, programmable accurate current limit level
                                                                                                      • Operates at high efficiency over a wide output current load range
                                                                                                      • Low RDS(ON) integrated power MOSFETs
                                                                                                      • Selectable pulse skip or forced CCM operation
                                                                                                      • Excellent load regulation, output voltage discharge
                                                                                                      • Non-latch OCP, UVP, UVLO, thermal shutdown and latch-off for OVP
                                                                                                      • Output adjustable from 0.6V to 90%*VIN, up to 5.5V max
                                                                                                      • Selectable switching frequency from 600KHz, 800KHz and 1000KHz

                                                                                                      Notes

                                                                                                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                      Technical Specifications

                                                                                                      Output Type

                                                                                                      Adjustable

                                                                                                      Topology

                                                                                                      Synchronous Buck (Step Down)

                                                                                                      Input Voltage Max

                                                                                                      16V

                                                                                                      Output Current

                                                                                                      15A

                                                                                                      No. of Pins

                                                                                                      21Pins

                                                                                                      Output Voltage - Nom

                                                                                                      -

                                                                                                      Output Voltage Max

                                                                                                      5.5V

                                                                                                      Efficiency

                                                                                                      -

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (19-Jan-2021)

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Input Voltage Min

                                                                                                      4V

                                                                                                      Max Output Current

                                                                                                      15A

                                                                                                      IC Case / Package

                                                                                                      QFN

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Output Voltage Min

                                                                                                      600mV

                                                                                                      Switching Frequency Typ

                                                                                                      1MHz

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      DC / DC Converter IC Case

                                                                                                      QFN

                                                                                                      Switching Frequency

                                                                                                      1MHz

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044010
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (19-Jan-2021)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.