Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.266.040 |
| 10+ | Rs.152.330 |
| 50+ | Rs.137.850 |
| 100+ | Rs.130.860 |
Product Information
Product Overview
MPQ2177 is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 1A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltage (VOUT) can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. MPQ2177 is ideal for a wide range of applications including automotive infotainment systems, clusters and telematics. MPQ2177 requires a minimal number of readily available, standard external components and is available in an ultra-small QFN-8 (1.5mmx2mm) package. It also features EN for power sequencing, power good (PG), 100% duty on, external soft start (SS) control and output discharge. Applications include automotive infotainment, camera modules, key fobs, automotive clusters, automotive telematics, industrial supplies and battery-powered devices.
- 1% FB accuracy, junction temperature operation from -40°C to +150°C
- High performance for improved thermals, 75mohm and 45mohm internal power MOSFETs
- Optimized for EMC/EMI, 2.4MHz switching frequency
- Forced continuous conduction mode (CCM) across the full load range
- MeshConnect™ flip-chip package
- Built-in internal power MOSFETs, optimized for board size and BOM
- Integrated compensation network, cycle-by-cycle current limiting and thermal shutdown
- Output overvoltage protection (Vo OVP), short-circuit protection (SCP) with hicc-up mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1A
8Pins
-
5V
-
150°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.5V
1A
QFN
Surface Mount
0.6V
2.4MHz
-40°C
MPQ2177 Series
MSL 1 - Unlimited
QFN
2.4MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate