Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      MPQ2178AGQHE-AEC1-Z

                      DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.5 to 5.5 V in, 0.6 to 5 V /2 A, QFN-8

                      MONOLITHIC POWER SYSTEMS (MPS) MPQ2178AGQHE-AEC1-Z
                      MONOLITHIC POWER SYSTEMS (MPS) MPQ2178AGQHE-AEC1-Z
                      MONOLITHIC POWER SYSTEMS (MPS) MPQ2178AGQHE-AEC1-Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMPQ2178AGQHE-AEC1-Z
                      Order Code3923971
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      4,685 In Stock

                      Need more?

                      4685 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.205.700
                      10+Rs.199.940
                      25+Rs.190.320
                      50+Rs.179.750
                      100+Rs.171.100
                      250+Rs.168.210
                      500+Rs.134.570
                      1000+Rs.122.460
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.205.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMPQ2178AGQHE-AEC1-Z
                      Order Code3923971
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min2.5V
                      Input Voltage Max5.5V
                      Output Current2A
                      Max Output Current2A
                      IC Case / PackageQFN
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min0.6V
                      Output Voltage Max5V
                      Switching Frequency Typ2.4MHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (19-Jan-2021)
                      DC / DC Converter IC CaseQFN
                      Automotive Qualification StandardAEC-Q100
                      Switching Frequency2.4MHz

                      Product Overview

                      MPQ2178A is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 2A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltage (VOUT) can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. MPQ2178A is ideal for a wide range of applications. MPQ2178A requires a minimal number of readily available, standard external components and is available in an ultra-small QFN-8 (1.5mmx2mm) package. It also features EN for power sequencing, power good (PG), 100% duty on, external soft start (SS) control and output discharge. Advanced Asynchronous Mode (AAM) increases efficiency under light loads. Applications include automotive infotainment, camera modules, key fobs, automotive clusters, automotive telematics, industrial supplies and battery-powered devices.

                      • 1% FB accuracy, junction temperature operation from -40°C to +150°C
                      • High performance for improved thermals, 70mohm and 40mohm internal power MOSFETs
                      • Optimized for EMC/EMI, 2.4MHz switching frequency
                      • 21μA sleep mode quiescent current, optimized for board size and BOM
                      • MeshConnect™ flip-chip package
                      • Built-in internal power MOSFETs, integrated compensation network
                      • Cycle-by-cycle current limiting and thermal shutdown
                      • Output over voltage protection (Vo OVP), short-circuit protection (SCP) with hicc-up mode
                      • AEC-Q100 Grade 1 qualified
                      • Designed for automotive applications

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      5.5V

                      Max Output Current

                      2A

                      No. of Pins

                      8Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      5V

                      Efficiency

                      -

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (19-Jan-2021)

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2.5V

                      Output Current

                      2A

                      IC Case / Package

                      QFN

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      0.6V

                      Switching Frequency Typ

                      2.4MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      QFN

                      Switching Frequency

                      2.4MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.