Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG202013L
Order Code1094668
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG202013L
Order Code1094668
Technical Datasheet
Cover TypePotting Box Cover
Cover MaterialABS
Cover ColourBlack
For Use WithPotting Boxes
External Depth - Metric20mm
External Width - Metric20mm
External Height - Metric1mm
External Depth - Imperial0.79"
External Width - Imperial0.79"
External Height - Imperial0.04"
Product Range-
SVHCTo Be Advised
Alternatives for G202013L
1 Product Found
Product Overview
- A cover for an ABS potting box
- Fits a box with dimensions 20x20mm (LxW)
- Made from rigid ABS with a flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
- Finished in black
Notes
Note: Lid only, Box sold separately
Technical Specifications
Cover Type
Potting Box Cover
Cover Colour
Black
External Depth - Metric
20mm
External Height - Metric
1mm
External Width - Imperial
0.79"
Product Range
-
Cover Material
ABS
For Use With
Potting Boxes
External Width - Metric
20mm
External Depth - Imperial
0.79"
External Height - Imperial
0.04"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022