Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-101KU.
Order Code1839648
Product RangeMCAL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-101KU.
Order Code1839648
Product RangeMCAL Series
Technical Datasheet
Product RangeMCAL Series
Inductance100µH
DC Current Rating275mA
DC Resistance Max1.8ohm
Inductance Tolerance 10%
Self Resonant Frequency4.8MHz
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
MCAL Series
DC Current Rating
275mA
Inductance Tolerance
10%
SVHC
No SVHC (16-Jan-2020)
Inductance
100µH
DC Resistance Max
1.8ohm
Self Resonant Frequency
4.8MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000398