Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-5550-04-BK
Order Code3994883
Product RangeMP WTB 2.5MM
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.29.780 |
| 50+ | Rs.23.960 |
| 100+ | Rs.21.660 |
| 200+ | Rs.20.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.29.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-5550-04-BK
Order Code3994883
Product RangeMP WTB 2.5MM
Technical Datasheet
Product RangeMP WTB 2.5MM
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMulticomp Pro MP WTB 2.5MM Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Multicomp Pro 2.5MM, wire to board, 250A power connectors deliver fully protected header terminals in a small pitch size with various keyings that ensure reliable mating and terminal position assurance to reduce terminal back-out. Applications include automotive-interior and lighting, consumer appliances - white goods and mobile devices, industrial - machinery and heavy equipment, industrial controls, medical - healthcare IT and patient monitoring, lighting - home lighting fixtures and ballasts, telecommunications / networking - hubs and servers.
- 2.5mm power housing double row
- Secure locking structure
- Contact lock structure
- Multiple mechanical keying
- Terminals available in gold and tin plating
- Fully isolated terminals
- Positive-lock housing with anti-snag design
Technical Specifications
Product Range
MP WTB 2.5MM
No. of Positions
4Ways
For Use With
Multicomp Pro MP WTB 2.5MM Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004