Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009300
Order Code1643744
Product RangeHTC4037
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009300
Order Code1643744
Product RangeHTC4037
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.113mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size7 x 0.15mm
Conductor MaterialCopper Coated Steel
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product RangeHTC4037
Product Overview
The HTC4037-1 is a 100m 4-core Unscreened Cable for use with flat phone line applications. It has copper coated steel conductor and a white PVC jacket.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Copper Coated Steel
External Diameter
-
Product Range
HTC4037
No. of Cores
4Core
Conductor Area CSA
0.113mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.15mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2