Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010102
Order Code3995299
Product RangeMP 3.5MM WTB
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.42.71 |
| 50+ | Rs.35.44 |
| 100+ | Rs.32.65 |
| 200+ | Rs.30.59 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.42.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010102
Order Code3995299
Product RangeMP 3.5MM WTB
Technical Datasheet
Product RangeMP 3.5MM WTB
No. of Positions10Ways
Pitch Spacing3.5mm
For Use WithMulticomp Pro MP 3.5MM WTB Series Power Receptacle Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP 3.5MM WTB
No. of Positions
10Ways
For Use With
Multicomp Pro MP 3.5MM WTB Series Power Receptacle Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004