Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
2 more incoming. You can reserve stock now
30 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,648.680 |
| 3+ | Rs.1,434.490 |
| 5+ | Rs.1,330.520 |
| 10+ | Rs.1,262.880 |
| 15+ | Rs.1,207.770 |
| 50+ | Rs.1,175.200 |
| 100+ | Rs.1,115.080 |
| 150+ | Rs.1,087.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,648.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015738
Order Code4692227
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to IEC 60320 C14
Cable Length - Metric5m
Current Rating-
Voltage Rating-
Jacket ColourOrange
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 60320 C13 to IEC 60320 C14
Current Rating
-
Jacket Colour
Orange
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.441
