Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016052
Order Code4752323
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,278.380 |
| 3+ | Rs.5,090.500 |
| 10+ | Rs.4,909.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,278.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016052
Order Code4752323
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation-
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
-
Switch Operation
-
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155