Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA10-220S12G2N4
Order Code4824110
Product RangeMPro PCB Converter
Your Part Number
Technical Datasheet
140 In Stock
Need more?
140 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.967.430 |
| 10+ | Rs.782.010 |
| 25+ | Rs.714.050 |
| 50+ | Rs.649.560 |
| 100+ | Rs.636.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.967.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA10-220S12G2N4
Order Code4824110
Product RangeMPro PCB Converter
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 112V
Output Current - Output 1833mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width25.4mm
Height21mm
Depth40mm
Product RangeMPro PCB Converter
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL Approved
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
10W
Output Current - Output 1
833mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
21mm
Product Range
MPro PCB Converter
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
40mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035