Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFN1-12S05AN
Order Code4824136
Product RangeMPFN1-AN
Your Part Number
Technical Datasheet
64 In Stock
Need more?
64 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.212.280 |
| 15+ | Rs.202.520 |
| 50+ | Rs.195.200 |
| 150+ | Rs.191.540 |
| 250+ | Rs.186.660 |
| 500+ | Rs.176.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.212.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFN1-12S05AN
Order Code4824136
Product RangeMPFN1-AN
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10.1mm
Depth11.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMPFN1-AN
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPFN1-12S05AN is a 1W, isolated DC to DC converter suitable for series of product can be used in field of instrument, communication, pure digital circuit, general low frequency analogue circuit, relay drive circuit and data exchange circuit applications.
- Input voltage range from 10.8 to 13.2V DC (12V DC nom)
- Output voltage/current (Vo/Io) is 5V DC and 200/20mA Io(max/min)
- 96mA typ full load I/P current at nominal voltage, 10mA typ no load I/P current at nominal voltage
- 2400µF max capacitive load
- 75/40 (max/min) ripple current (20MHz)
- 86% typ efficiency at full load/nom voltage
- Isolation voltage 1500V DC
- Operating temperature from -40°C to +105°C
- Black plastic case, flame class UL94 V-O
- Natural air colling method
Notes
UL Approved
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.1mm
Input Voltage DC Min
10.8V
Product Range
MPFN1-AN
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6mm
Depth
11.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014