Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. Isolated Through Hole DC / DC Converters
                                                                                                      Print Page

                                                                                                      MPFN1-24S05AN

                                                                                                      Isolated Through Hole DC/DC Converter, ITE, SIP, 1 W, 1 Output, 5 V

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MPFN1-24S05AN
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMPFN1-24S05AN
                                                                                                      Order Code4824154
                                                                                                      Product RangeMPro Through Hole Converter
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      129 In Stock

                                                                                                      Need more?

                                                                                                      129 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.240.340
                                                                                                      15+Rs.229.360
                                                                                                      50+Rs.220.820
                                                                                                      150+Rs.214.720
                                                                                                      250+Rs.209.840
                                                                                                      500+Rs.198.860
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.240.34
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMPFN1-24S05AN
                                                                                                      Order Code4824154
                                                                                                      Product RangeMPro Through Hole Converter
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE
                                                                                                      DC / DC Converter TypeSIP
                                                                                                      Input Ratio-
                                                                                                      Output Power Max1W
                                                                                                      No. of Outputs1 Output
                                                                                                      Output Voltage - Output 15V
                                                                                                      Output Current - Output 1200mA
                                                                                                      Output Voltage - Output 2-
                                                                                                      Output Current - Output 2-
                                                                                                      Output RegulationUnregulated
                                                                                                      Isolation Voltage1.5kV
                                                                                                      Input Voltage DC Nom24V
                                                                                                      DC / DC Converter Output TypeFixed
                                                                                                      Width6mm
                                                                                                      Height10.1mm
                                                                                                      Depth11.5mm
                                                                                                      Input Voltage DC Min21.6V
                                                                                                      Input Voltage DC Max26.4V
                                                                                                      Product RangeMPro Through Hole Converter
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      MPFN1-24S05AN is a 1W, isolated DC to DC converter suitable for series of product can be used in field of instrument, communication, pure digital circuit, general low frequency analogue circuit, relay drive circuit and data exchange circuit applications.

                                                                                                      • Input voltage range from 21.6 to 26.4V DC (24V DC nom)
                                                                                                      • Output voltage/current (Vo/Io) is 5V DC and 200/20mA Io(max/min)
                                                                                                      • 47mA typ full load I/P current at nominal voltage, 8mA typ no load I/P current at nominal voltage
                                                                                                      • 2400µF max capacitive load
                                                                                                      • 75/40 (max/min) ripple current (20MHz)
                                                                                                      • 84% typ efficiency at full load/nom voltage
                                                                                                      • Isolation voltage 1500V DC
                                                                                                      • Operating temperature from -40°C to +105°C
                                                                                                      • Black plastic case, flame class UL94 V-O
                                                                                                      • Natural air colling method

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE

                                                                                                      Input Ratio

                                                                                                      -

                                                                                                      No. of Outputs

                                                                                                      1 Output

                                                                                                      Output Current - Output 1

                                                                                                      200mA

                                                                                                      Output Current - Output 2

                                                                                                      -

                                                                                                      Isolation Voltage

                                                                                                      1.5kV

                                                                                                      DC / DC Converter Output Type

                                                                                                      Fixed

                                                                                                      Height

                                                                                                      10.1mm

                                                                                                      Input Voltage DC Min

                                                                                                      21.6V

                                                                                                      Product Range

                                                                                                      MPro Through Hole Converter

                                                                                                      DC / DC Converter Type

                                                                                                      SIP

                                                                                                      Output Power Max

                                                                                                      1W

                                                                                                      Output Voltage - Output 1

                                                                                                      5V

                                                                                                      Output Voltage - Output 2

                                                                                                      -

                                                                                                      Output Regulation

                                                                                                      Unregulated

                                                                                                      Input Voltage DC Nom

                                                                                                      24V

                                                                                                      Width

                                                                                                      6mm

                                                                                                      Depth

                                                                                                      11.5mm

                                                                                                      Input Voltage DC Max

                                                                                                      26.4V

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0014
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.