Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSJK-7S-40.00-10-10-120-C-20
Order Code4830178
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.131.930 |
| 50+ | Rs.103.870 |
| 100+ | Rs.85.570 |
| 500+ | Rs.75.810 |
| 1000+ | Rs.68.490 |
| 3000+ | Rs.63.610 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.1,319.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSJK-7S-40.00-10-10-120-C-20
Order Code4830178
Technical Datasheet
Product Range-
Frequency Nom40MHz
Crystal Frequency40MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Crystal Frequency
40MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Frequency Nom
40MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2