Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001605
Order Code2759124
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Noise Rating47dBA
Power Rating6W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating125mA
IP RatingIP56
Air Flow - m3/min2.125m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001605 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of 92mm x 92mm x 25mm and weight of 113g.
- Supply voltage is 48VDC
- 4500rpm speed and 75CFM airflow
- 2 ball bearing
- Static pressure is 0.35inch-H2O
- Noise is 47dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
125mA
Air Flow - m3/min
2.125m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047