Print Page
96 In Stock
Need more?
96 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.908.600 |
| 10+ | Rs.835.730 |
| 25+ | Rs.790.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.908.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-S-1-B
Order Code4737454
Product RangeD Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC3FD-S-1-B is a professional-grade 3-pole female XLR receptacle designed for panel mounting in audio and AV applications. Featuring a robust D-size metal shell, this connector ensures durability and secure connections. It uses screw terminals for easy wiring and accommodates wire sizes from 0.14 mm² to 0.5 mm² (AWG 26–20). The black metal housing with gold-plated contacts provides superior conductivity and corrosion resistance. Ideal for professional audio equipment, stage boxes, and AV installations requiring secure and reliable XLR connections.
- Type: XLR chassis connector, female, 3-pole
- Mounting: Rear panel mount, standardized D-size (24 mm cutout)
- Termination: Screw terminals for quick and reliable wiring
- Housing: Black zinc die-cast metal shell
- Contacts: Bronze with 0.2 µm gold plating over nickel
- Rated current: 3 A per contact
- Rated voltage: <lt/> 50 V
- Dielectric strength: 1.5 kV DC
- Contact resistance: ≤ 5 mΩ
- Lifetime: <gt/> 1000 mating cycles
- Locking device: Latch lock
- Temperature range: -30 °C to +80 °C
- Protection class: IP40
- Flammability: UL 94 V-0
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
D Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029264