Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC3FM-C
Order Code4739818
Product RangeconvertCON Series
Also Known AsGTIN UPC EAN: 7613187002977
Your Part Number
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,730.970 |
| 10+ | Rs.1,696.360 |
| 25+ | Rs.1,661.740 |
| 100+ | Rs.1,627.120 |
| 250+ | Rs.1,592.500 |
| 500+ | Rs.1,557.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,730.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FM-C
Order Code4739818
Product RangeconvertCON Series
Also Known AsGTIN UPC EAN: 7613187002977
Technical Datasheet
No. of Contacts3Contacts
GenderPlug, Receptacle
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeconvertCON Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC3FM-C is the world’s first unisex XLR cable connector, combining both male and female configurations in a single housing. Part of Neutrik’s innovative convertCON series, this connector allows easy gender selection by sliding the housing back and forth, eliminating the need for separate adapters. It’s ideal for professional audio setups, emergency kits, and versatile cable configurations.
- Type: 3-pole XLR cable connector (convertCON series)
- Gender: Unisex (male and female in one housing)
- Termination: Solder contacts
- Locking Device: Latch lock for secure connection
- Cable Compatibility: 3.5 mm – 8.0 mm outer diameter
- Rated current: 16 A per contact
- Rated voltage: <lt/> 50 V
- Contact resistance: ≤ 3 mΩ
- Dielectric strength: 1.5 kV DC
- Shell: Zinc diecast with nickel plating
- Contacts: Brass with 0.2 µm gold plating
- <gt/> 1000 mating cycles
- Temperature range: -30 °C to +80 °C
- Protection class: IP40
- Flammability: UL 94 HB
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (25-Jun-2025)
Gender
Plug, Receptacle
Contact Plating
Gold Plated Contacts
Product Range
convertCON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07072