Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Connectors
                                                                                                      3. Audio & Video Connectors & Adapters
                                                                                                      4. Audio & Video Connectors
                                                                                                      5. XLR Connectors
                                                                                                      Print Page

                                                                                                      NC3MXX-D

                                                                                                      XLR Connector, Nickel, 3 Contacts, Plug, Cable Mount, Silver Plated Contacts, Zinc Body, XX Series

                                                                                                      NEUTRIK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NEUTRIK NC3MXX-D
                                                                                                      ManufacturerNEUTRIK
                                                                                                      Manufacturer Part NoNC3MXX-D
                                                                                                      Order Code4737468
                                                                                                      Product RangeXX Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      99 In Stock

                                                                                                      Need more?

                                                                                                      99 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.319,611.920
                                                                                                      5+Rs.313,257.800
                                                                                                      10+Rs.306,899.470
                                                                                                      25+Rs.300,539.910
                                                                                                      50+Rs.294,182.930
                                                                                                      100+Rs.287,825.220
                                                                                                      Price for:Pack of 100
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.319,611.92
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      NEUTRIK
                                                                                                      ManufacturerNEUTRIK
                                                                                                      Manufacturer Part NoNC3MXX-D
                                                                                                      Order Code4737468
                                                                                                      Product RangeXX Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Contacts3Contacts
                                                                                                      GenderPlug(View Associated Connectors)
                                                                                                      Connector MountingCable Mount
                                                                                                      Contact PlatingSilver Plated Contacts
                                                                                                      Connector Body MaterialZinc Body
                                                                                                      Product RangeXX Series
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The NC3MXX-D is part of Neutrik’s XX Series, the next generation of the industry-standard XLR connectors. Designed for professional audio applications, it offers improved reliability, enhanced strain relief, and superior contact integrity. This version is optimised for 8mm to10 mm cable outer diameter and features a rugged nickel-plated housing with silver-plated contacts.

                                                                                                      • Type: 3-pole male XLR cable connector
                                                                                                      • Series: XX Series – successor to the X Series
                                                                                                      • Housing: Nickel-plated zinc diecast shell for durability
                                                                                                      • Contacts: Silver-plated for excellent conductivity
                                                                                                      • Cable Compatibility: 8mm – 10mm outer diameter
                                                                                                      • Improved Locking System: Enhanced recess for secure connection
                                                                                                      • Strain Relief: Chuck-type design for higher pull-out force and easier assembly
                                                                                                      • Boot: Polyurethane gland for superior protection against bending stress
                                                                                                      • Customisation: Colour-coded rings and boots available for identification
                                                                                                      • Ergonomic Design: Sleek, robust, and easy to handle
                                                                                                      • Authenticity: Branded with Neutrik hologram for genuine product verification
                                                                                                      • Rated Current: 16A per contact
                                                                                                      • Rated Voltage: <lt/> 50 V
                                                                                                      • Contact Resistance: ≤ 3 mΩ
                                                                                                      • Dielectric Strength: 1.5 kV DC
                                                                                                      • Insulation Resistance: <gt/> 10 GΩ (initial)
                                                                                                      • Lifetime: <gt/> 1000 mating cycles
                                                                                                      • Cable O.D: 8mm to 10mm
                                                                                                      • Temperature Range: -30 °C to +80 °C
                                                                                                      • Protection Class: IP40

                                                                                                      Technical Specifications

                                                                                                      No. of Contacts

                                                                                                      3Contacts

                                                                                                      Connector Mounting

                                                                                                      Cable Mount

                                                                                                      Connector Body Material

                                                                                                      Zinc Body

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Gender

                                                                                                      Plug

                                                                                                      Contact Plating

                                                                                                      Silver Plated Contacts

                                                                                                      Product Range

                                                                                                      XX Series

                                                                                                      Technical Docs (4)

                                                                                                      Drawing EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Assembly Instructions EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Switzerland
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85366990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.033
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.