Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Test & Measurement
                                                                                                      3. Modular Test Systems
                                                                                                      4. Software Defined Radios
                                                                                                      Print Page

                                                                                                      782980-01 PROMO

                                                                                                      Software Defined Radio, USRP B200, 56MHz Bandwidth, USB 3.0, 1 Channel, 70MHz to 6GHz

                                                                                                      NI / EMERSON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NI / EMERSON 782980-01 PROMO
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No782980-01 PROMO
                                                                                                      Order Code4834674
                                                                                                      Product RangeUSRP B200
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2 In Stock

                                                                                                      Need more?

                                                                                                      2 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      1+Rs.130,805.220
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.130,805.22
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      NI / EMERSON
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No782980-01 PROMO
                                                                                                      Order Code4834674
                                                                                                      Product RangeUSRP B200
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Frequency Range70MHz to 6GHz
                                                                                                      Bandwidth56MHz
                                                                                                      FPGA FamilyXilinx Spartan-6 XC6SLX75
                                                                                                      No. of Input Channels1Channels
                                                                                                      No. of Output Channels1Channels
                                                                                                      Bus Connector TypeUSB 3.0
                                                                                                      Product RangeUSRP B200
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      782980-01-EOY25 is an USRP B200 SDR kit - single channel transceiver (70MHz - 6GHz). The USRP B200 provides a fully integrated, single board, Universal Software Radio Peripheral platform with continuous frequency coverage from 70MHz –6GHz. Designed for low-cost experimentation, it combines a fully integrated direct conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast and convenient bus-powered SuperSpeed USB 3.0 connectivity. Full support for the UHD (USRP Hardware Driver) software allows you to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamless transition code from the B200 to higher performance, industry ready USRP platforms. An enclosure accessory kit allows users of green PCB devices (revision 6 or later) to assemble a protective steel case.

                                                                                                      • Full duplex operation with up to 56MHz of real time bandwidth (61.44MS/s quadrature)
                                                                                                      • Fast and convenient bus-powered connectivity using SuperSpeed USB 3.0
                                                                                                      • GNURadio and OpenBTS support through the open-source USRP Hardware Driver™ (UHD)
                                                                                                      • Open and reconfigurable Spartan 6 XC6SLX75 FPGA with free Xilinx tools (for advanced users)
                                                                                                      • Early access prototyping platform for AD9364 RFIC

                                                                                                      Contents

                                                                                                      USRP B200 board, USB 3.0 cable.

                                                                                                      Notes

                                                                                                      Winter Promo – Grab your deal while stocks last! Europe, Middle East & Africa only.

                                                                                                      Technical Specifications

                                                                                                      Frequency Range

                                                                                                      70MHz to 6GHz

                                                                                                      FPGA Family

                                                                                                      Xilinx Spartan-6 XC6SLX75

                                                                                                      No. of Output Channels

                                                                                                      1Channels

                                                                                                      Product Range

                                                                                                      USRP B200

                                                                                                      Bandwidth

                                                                                                      56MHz

                                                                                                      No. of Input Channels

                                                                                                      1Channels

                                                                                                      Bus Connector Type

                                                                                                      USB 3.0

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.28
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.