Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.130,402.740 |
Product Information
Product Overview
784415-01-EOY25 is an USRP B200mini (board only). USRP™ B200mini delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70 MHz to 6 GHz and a user-programmable Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamless transition designs between platforms as requirements expand.
- Up to 56MHz of instantaneous bandwidth
- Full duplex operation
- Fast and convenient bus-powered USB 3.0 connectivity
- Synchronization with 10MHz clock reference or PPS time reference
- GPIO and JTAG for control and debug capabilities
- 83.3 x 50.8 x 8.4mm form factor
- USRP Hardware Driver™ (UHD) open-source software API version 3.9.0 or later
- GNU radio support maintained by Ettus Research via GR-UHD, interface to UHD distributed by GNU radio
Contents
USRP B200mini board, USB 3.0 cable, Getting started guide.
Notes
Winter Promo – Grab your deal while stocks last! Europe, Middle East & Africa only.
Technical Specifications
70MHz to 6GHz
Xilinx Spartan-6 XC6SLX75
1Channels
USRP B200mini
56MHz
1Channels
USB 3.0
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate