Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      info icon

                                                                                                      Same day shipping
                                                                                                      On Thousands of Products
                                                                                                      Our Biggest Range Ever
                                                                                                      Over 1 million products available online
                                                                                                      FREE Technical Support
                                                                                                      Exclusive to Farnell Customers
                                                                                                      1. Home
                                                                                                      2. Test & Measurement
                                                                                                      3. Modular Test Systems
                                                                                                      4. Software Defined Radios
                                                                                                      Print Page

                                                                                                      784416-01 PROMO

                                                                                                      Software Defined Radio, USRP B200mini-i, 56MHz Bandwidth, USB 3.0, 1 Channel, 70MHz to 6GHz

                                                                                                      NI / EMERSON
                                                                                                      NI / EMERSON 784416-01 PROMO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No784416-01 PROMO
                                                                                                      Order Code4834678
                                                                                                      Product RangeUSRP B200mini-i
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      5 In Stock

                                                                                                      Need more?

                                                                                                      5 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.138,176.350
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.138,176.35
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      NI / EMERSON
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No784416-01 PROMO
                                                                                                      Order Code4834678
                                                                                                      Product RangeUSRP B200mini-i
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Frequency Range70MHz to 6GHz
                                                                                                      Bandwidth56MHz
                                                                                                      FPGA FamilyXilinx Spartan-6 XC6SLX75
                                                                                                      No. of Input Channels1Channels
                                                                                                      No. of Output Channels1Channels
                                                                                                      Bus Connector TypeUSB 3.0
                                                                                                      Product RangeUSRP B200mini-i
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      784416-01-EOY25 is an USRP B200MINI-I board only (1X1, 70MHz - 6GHz). USRP™ B200mini-i delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70MHz to 6GHz and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamless transition designs between platforms as requirements expand.

                                                                                                      • Up to 56MHz of instantaneous bandwidth
                                                                                                      • Full duplex operation
                                                                                                      • Fast and convenient bus-powered USB 3.0 connectivity
                                                                                                      • Synchronization with 10MHz clock reference or PPS time reference
                                                                                                      • GPIO and JTAG for control and debug capabilities
                                                                                                      • 83.3 x 50.8 x 8.4mm form factor
                                                                                                      • USRP Hardware Driver™ (UHD) open-source software API version 3.9.0 or later
                                                                                                      • GNU radio support maintained by Ettus Research via GR-UHD, interface to UHD distributed by GNU radio

                                                                                                      Contents

                                                                                                      USRP B200mini-i board, USB 3.0 cable, Getting started guide.

                                                                                                      Notes

                                                                                                      Winter Promo – Grab your deal while stocks last! Europe, Middle East & Africa only.

                                                                                                      Technical Specifications

                                                                                                      Frequency Range

                                                                                                      70MHz to 6GHz

                                                                                                      FPGA Family

                                                                                                      Xilinx Spartan-6 XC6SLX75

                                                                                                      No. of Output Channels

                                                                                                      1Channels

                                                                                                      Product Range

                                                                                                      USRP B200mini-i

                                                                                                      Bandwidth

                                                                                                      56MHz

                                                                                                      No. of Input Channels

                                                                                                      1Channels

                                                                                                      Bus Connector Type

                                                                                                      USB 3.0

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.2
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.