Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786405-11
Order Code3875189
Product RangePXIe-5113
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,647,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,647,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786405-11
Order Code3875189
Product RangePXIe-5113
Technical Datasheet
Product RangePXIe-5113
Scope Channels2 Channel
Bandwidth500MHz
Sampling Rate3GSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsPXIe-5113 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
PXIe-5113
Bandwidth
500MHz
Display Memory Depth
-
Kit Contents
PXIe-5113 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
3GSPS
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68