Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.769,631.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.769,631.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No868173-01
Order Code4645545
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
868173-01 is a cDAQ-SV8203 8-slot, 8-channel CompactDAQ sound and vibration measurement bundle (eight-slot, 5V, 51.2kS/s/ch, 24-bit, two 4-channel modules). The CompactDAQ sound and vibration measurement bundle, based on CompactDAQ hardware, simplifies connecting microphones and accelerometers to a PC. Features include built-in IEPE/ICP excitation to power your sensors and reduce wiring or, disable sensor power and measure ±5volts.
- Designed for specific measurement types with built-in signal conditioning
- Compatible with NI LabVIEW, NI FlexLogger, Python, C, .NET, and more
Contents
Eight-slot chassis (cDAQ-9189), Two sound and vibration modules (NI-9234), BNC connectivity, Simultaneous sampling, Six empty slots for other measurement modules.
Technical Specifications
Kit Contents
Ethernet CompactDAQ Shock and Vibration Test Starter Bundle
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
