Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Toggle Switches
                                                                                                      Print Page

                                                                                                      M2018SS1W01

                                                                                                      Toggle Switch, (On)-Off-(On), SPDT, Non Illuminated, M Series, Panel Mount, 6 A

                                                                                                      NKK SWITCHES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NKK SWITCHES M2018SS1W01
                                                                                                      ManufacturerNKK SWITCHES
                                                                                                      Manufacturer Part NoM2018SS1W01
                                                                                                      Order Code1357685
                                                                                                      Product RangeM Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      NKK SWITCHES
                                                                                                      ManufacturerNKK SWITCHES
                                                                                                      Manufacturer Part NoM2018SS1W01
                                                                                                      Order Code1357685
                                                                                                      Product RangeM Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Switch Operation(On)-Off-(On)
                                                                                                      Contact ConfigurationSPDT
                                                                                                      IlluminationNon Illuminated
                                                                                                      Product RangeM Series
                                                                                                      Switch MountingPanel Mount
                                                                                                      Contact Current Max6A
                                                                                                      Contact Voltage AC Nom125V
                                                                                                      Switch TerminalsSolder
                                                                                                      Contact Voltage DC Nom30V
                                                                                                      SVHCLead (16-Jan-2020)

                                                                                                      Alternatives for M2018SS1W01

                                                                                                      2 Products Found

                                                                                                      Product Overview

                                                                                                      The M2018SS1W01 is a single-pole double-throw (SPDT) miniature Toggle Switch with solder lug terminals, ON-OFF-ON function, 0.413-inch (10.5mm) bat small toggles and 0.350-inch (8.9mm) threaded with keyway small bushings. The M series toggle switch has diallyl phthalate resin (UL94V-0) case, brass with chrome plating toggle and brass with nickel plating bushing. The anti-jamming design protects contacts from damage due to excessive downward force on actuator. The high torque bushing construction prevents rotation or separation from frame during installation. The high insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.

                                                                                                      • Epoxy sealed terminals prevent entry of solder flux and other contaminants
                                                                                                      • Prominent external insulating barriers increase insulation resistance and dielectric strength
                                                                                                      • 10mΩ Maximum contact resistance
                                                                                                      • 1000MΩ at 500VDC Minimum insulation resistance
                                                                                                      • -30 to +85°C Operating temperature range

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      Switch Operation

                                                                                                      (On)-Off-(On)

                                                                                                      Illumination

                                                                                                      Non Illuminated

                                                                                                      Switch Mounting

                                                                                                      Panel Mount

                                                                                                      Contact Voltage AC Nom

                                                                                                      125V

                                                                                                      Contact Voltage DC Nom

                                                                                                      30V

                                                                                                      Contact Configuration

                                                                                                      SPDT

                                                                                                      Product Range

                                                                                                      M Series

                                                                                                      Contact Current Max

                                                                                                      6A

                                                                                                      Switch Terminals

                                                                                                      Solder

                                                                                                      SVHC

                                                                                                      Lead (16-Jan-2020)

                                                                                                      Technical Docs (3)

                                                                                                      EOL Notices EN

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (16-Jan-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.006982
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.