Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020MA24MEA00
Order Code1447965
Product Range06020MA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020MA24MEA00
Order Code1447965
Product Range06020MA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM15.9CFM
Noise Rating29dBA
Power Rating-
Rated Speed4400rpm
Power Connection Type3 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.45m³/min
Product Range06020MA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
4400rpm
Current Rating
50mA
Air Flow - m3/min
0.45m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
15.9CFM
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06020MA Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163