Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17240JA-12M-YA-00
Order Code2948962
Product Range17240JA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17240JA-12M-YA-00
Order Code2948962
Product Range17240JA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size172mm
External Depth40mm
Bearing TypeBall Bearing
Air Flow - CFM128.2CFM
Noise Rating33.5dBA
Power Rating1.92W
Rated Speed1550rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min3.63m³/min
Product Range17240JA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
33.5dBA
Rated Speed
1550rpm
Current Rating
160mA
Air Flow - m3/min
3.63m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
40mm
Air Flow - CFM
128.2CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
17240JA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752