Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B10-L00
Order Code1447963
Product Range2406KL
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.1,006.100 |
5+ | Rs.917.500 |
10+ | Rs.828.900 |
20+ | Rs.770.400 |
50+ | Rs.711.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,006.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B10-L00
Order Code1447963
Product Range2406KL
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM6.7CFM
Noise Rating19dBA
Power Rating960mW
Rated Speed1800rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.19m³/min
Product Range2406KL
Alternatives for 2406KL-05W-B10-L00
2 Products Found
Product Overview
The 2406KL-05W-B10-L00 is a 24VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 2406KL series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1007 26AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The air out over struts and the direction of rotation is clockwise direction.
- 10MΩ or over with a DC500V Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
19dBA
Rated Speed
1800rpm
Current Rating
40mA
Air Flow - m3/min
0.19m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6.7CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2406KL
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091