Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610PS-12T-B10-A00
Order Code1545828
Product Range3610PS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610PS-12T-B10-A00
Order Code1545828
Product Range3610PS
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM20CFM
Noise Rating25dBA
Power Rating6W
Rated Speed1800rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.57m³/min
Product Range3610PS
Alternatives for 3610PS-12T-B10-A00
1 Product Found
Product Overview
The 3610PS-12T-B10-A00 is a 115VAC Axial Fan with a ball bearing and glass fiber-containing polycarbonate impeller. This 3610PS series AC fan comes with an aluminum casing and impedance protection shaded pole induction motor, the power connection is via UL3266 22AWG wire cable. The air out over struts and the direction of rotation is counter clockwise direction.
- 10MΩ or over with a DC500V Megger Insulation resistance
- 700VAC at 1s Dielectric withstand voltage
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
1800rpm
Current Rating
90mA
Air Flow - m3/min
0.57m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
20CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3610PS
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283495