Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B50-P00
Order Code1545816
Product Range4715KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-04W-B50-P00
Order Code1545816
Product Range4715KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM129.9CFM
Noise Rating50dBA
Power Rating12W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating1A
IP Rating-
Air Flow - m3/min3.68m³/min
Product Range4715KL
Alternatives for 4715KL-04W-B50-P00
3 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
3600rpm
Current Rating
1A
Air Flow - m3/min
3.68m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
129.9CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5