Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715MS-20T-B50-B00
Order Code2501213
Product Range4715MS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715MS-20T-B50-B00
Order Code2501213
Product Range4715MS Series
Technical Datasheet
Nominal Rated Voltage AC200V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102.4CFM
Noise Rating41dBA
Power Rating13W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min2.9m³/min
Product Range4715MS Series
Alternatives for 4715MS-20T-B50-B00
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
200V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
2900rpm
Current Rating
140mA
Air Flow - m3/min
2.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102.4CFM
Power Rating
13W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715MS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.539784