Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No6820PL-04W-B40-D00
Order Code1545820
Product Range6820PL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No6820PL-04W-B40-D00
Order Code1545820
Product Range6820PL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM240CFM
Noise Rating58dBA
Power Rating17.28W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating1.44A
IP Rating-
Air Flow - m3/min6.8m³/min
Product Range6820PL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3350rpm
Current Rating
1.44A
Air Flow - m3/min
6.8m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Circular
External Depth
50mm
Air Flow - CFM
240CFM
Power Rating
17.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
6820PL
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5