Print Page
A-LFSWD
DOOR ACTIVATED SWITCH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA-LFSWD
Order Code4336160
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.5,120.410 |
| 5+ | Rs.4,852.910 |
| 10+ | Rs.4,424.550 |
| 20+ | Rs.4,023.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,120.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA-LFSWD
Order Code4336160
Technical Datasheet
Product Range-
Contact Configuration-
Switch Terminals-
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668