Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ-USB-CASS-14-18-K1.
Order Code2811258
Product RangeTJ-USB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.50,559.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.50,559.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ-USB-CASS-14-18-K1.
Order Code2811258
Product RangeTJ-USB Series
Technical Datasheet
Length18"
External Diameter0.25"
Outside Diameter0.25"
Probe/Pocket Body MaterialStainless Steel
Product RangeTJ-USB Series
Technical Specifications
Length
18"
Outside Diameter
0.25"
Product Range
TJ-USB Series
External Diameter
0.25"
Probe/Pocket Body Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608