Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFMS6363CSX
Order Code1350580
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMS6363CSX
Order Code1350580
Technical Datasheet
IC Filter Type-
Video Signal FilterHD
Frequency74.25MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
TV / Video Case StyleSOIC
No. of Pins8Pins
Bandwidth33MHz
Attenuation36dB
Filter Order6th
Variable Gain-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
IC Filter Type
-
Frequency
74.25MHz
Supply Voltage Max
5.25V
No. of Pins
8Pins
Attenuation
36dB
Variable Gain
-
MSL
-
Video Signal Filter
HD
Supply Voltage Min
4.75V
TV / Video Case Style
SOIC
Bandwidth
33MHz
Filter Order
6th
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218