Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Power Distribution Switches
                                                                                                      Print Page

                                                                                                      FPF2123

                                                                                                      Power Load Switch, IntelliMAX, High Side, Active High, 1 Output, 5.5V, 0.8A, SOT-23-5

                                                                                                      ONSEMI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ONSEMI FPF2123
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoFPF2123
                                                                                                      Order Code
                                                                                                      Re-Reel1228314RL
                                                                                                      Cut Tape1228314
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured
                                                                                                      Packaging Options

                                                                                                      Product Information

                                                                                                      ONSEMI
                                                                                                      ManufacturerONSEMI
                                                                                                      Manufacturer Part NoFPF2123
                                                                                                      Order Code
                                                                                                      Re-Reel1228314RL
                                                                                                      Cut Tape1228314
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Load Switch TypeHigh Side
                                                                                                      No. of Channels1Channels
                                                                                                      Input Voltage5.5V
                                                                                                      Current Limit800mA
                                                                                                      On State Resistance0.125ohm
                                                                                                      IC Case / PackageSOT-23
                                                                                                      No. of Pins5Pins
                                                                                                      Thermal ProtectionYes
                                                                                                      On / Enable Input PolarityActive High
                                                                                                      No. of Outputs1Outputs
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Qualification-
                                                                                                      Product Range-
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (14-Jun-2023)
                                                                                                      Automotive Qualification Standard-
                                                                                                      Distribution Switch Case StyleSOT-23

                                                                                                      Product Overview

                                                                                                      The FPF2123 is a IntelliMAX full function load switch with adjustable current limit in 5 pin SOT-23 package. It provides full protection to systems and loads which may encounter large current conditions. This device contains 0.125ohm current limited P channel MOSFET which can operate over an input voltage range of 1.8V to 5.5V. The current limit is set using an external resistor. Internally the current is prevented from flowing when MOSFET is off and output voltage is higher than input voltage. Switch control is by logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off switch to prevent damage to part when continuous overcurrent condition causes excessive heating.

                                                                                                      • Input voltage range from 1.8V to 5.5V
                                                                                                      • Controlled turn-on
                                                                                                      • Adjustable current limit from 0.15A to 1.5A
                                                                                                      • Undervoltage lockout and thermal shutdown
                                                                                                      • Shutdown current is less than 2μA
                                                                                                      • Fast current limit response time
                                                                                                      • Fault blanking reverse current blocking
                                                                                                      • 3μs to moderate overcurrent
                                                                                                      • Ambient operating temperature from -40°C to 85°C
                                                                                                      • On-resistance (Ron) of 125mohm at TA = 25°C

                                                                                                      Applications

                                                                                                      Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless

                                                                                                      Technical Specifications

                                                                                                      Power Load Switch Type

                                                                                                      High Side

                                                                                                      Input Voltage

                                                                                                      5.5V

                                                                                                      On State Resistance

                                                                                                      0.125ohm

                                                                                                      No. of Pins

                                                                                                      5Pins

                                                                                                      On / Enable Input Polarity

                                                                                                      Active High

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      MSL

                                                                                                      -

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Current Limit

                                                                                                      800mA

                                                                                                      IC Case / Package

                                                                                                      SOT-23

                                                                                                      Thermal Protection

                                                                                                      Yes

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (14-Jun-2023)

                                                                                                      Distribution Switch Case Style

                                                                                                      SOT-23

                                                                                                      Technical Docs (4)

                                                                                                      CAD CadSoft_EAGLE EN

                                                                                                      Technical Data Sheet EN

                                                                                                      EOL Notices EN

                                                                                                      Product Change Notice EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (14-Jun-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000054
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.