Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2903M...
Order Code1564486
Technical Datasheet
Comparator TypeDifferential
No. of Channels2Channels
Response Time / Propogation Delay1.4µs
Supply Voltage Range± 1V to ± 18V
IC Case / PackageSOP
No. of Pins8Pins
Comparator Output TypeCMOS, MOS, Open Collector / Drain, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Comparator Case StyleSOP
IC Output TypeCMOS, MOS, Open Collector / Drain, TTL
No. of Comparators2 Comparators
Response Time1.4µs
Product Overview
The LM2903M is a dual differential Independent Voltage Comparator designed to operate from a single power supply over a wide voltage range. It features ±1 to ±18V dual supply operation, 800mA typical low current drain and 25nA typical low input bias current.
- Allows comparison of voltages near ground potential
- Compatible with all forms of logic
- 800μA Low current drain
- 25nA Low input bias current
- ±5nA Low input offset current
- ±1mV Low offset voltage
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
1.4µs
IC Case / Package
SOP
Comparator Output Type
CMOS, MOS, Open Collector / Drain, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Comparator Case Style
SOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, Open Collector / Drain, TTL
Response Time
1.4µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
