Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      NCP3063BDR2G

                      DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 40 V in, 1.25V-40V/1.5 A out, NSOIC-8

                      ONSEMI NCP3063BDR2G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP3063BDR2G
                      Order Code2441873
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      2500+Rs.55.660
                      7500+Rs.48.740
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2500
                      Multiple: 2500
                      Rs.139,150.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP3063BDR2G
                      Order Code2441873
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyBuck, Boost, Inverting
                      Input Voltage Min3V
                      Input Voltage Max40V
                      Max Output Current1.5A
                      Output Current1.5A
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min1.25V
                      Output Voltage Max40V
                      Switching Frequency Typ150kHz
                      Efficiency85.5%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)
                      DC / DC Converter IC CaseNSOIC
                      Automotive Qualification Standard-
                      Switching Frequency150kHz

                      Product Overview

                      NCP3063BDR2G is an NCP3063 series step-up/down/inverting switching regulator. It is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. This device consists of an internal temperature-compensated reference, a comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver, and a high current output switch. It was specifically designed to be incorporated in step-down, step-up, and voltage-inverting applications with a minimum number of external components. The applications include step-down, step-up, and inverting supply applications, high-power LED lighting, and battery chargers.

                      • Frequency range from 110 to 190KHz (VPin 5 = 0V, CT = 2.2nF, TJ = 25°C)
                      • Low standby current
                      • Darlington switch current is 1.5A
                      • Output voltage adjustable
                      • Precision 1.5% reference
                      • Internal thermal shutdown with hysteresis, cycle-by-cycle current limiting
                      • Threshold voltage is 1.250V typ (TJ = 25°C)
                      • Discharge to charge current ratio range from 5.5 to 6.5 (Pin 7 to VCC, TJ = 25°C)
                      • Collector off-state current is 0.01µA typ (VCE = 40V)
                      • SOIC-8 package, operating junction temperature range from 0 to +70°C

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Buck, Boost, Inverting

                      Input Voltage Max

                      40V

                      Output Current

                      1.5A

                      No. of Pins

                      8Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      40V

                      Efficiency

                      85.5%

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      3V

                      Max Output Current

                      1.5A

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      1.25V

                      Switching Frequency Typ

                      150kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      DC / DC Converter IC Case

                      NSOIC

                      Switching Frequency

                      150kHz

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for NCP3063BDR2G

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.