Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDS332P....
Order Code
Re-Reel9846379RL
Cut Tape9846379
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS332P....
Order Code
Re-Reel9846379RL
Cut Tape9846379
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1A
Drain Source On State Resistance0.41ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for NDS332P....
6 Products Found
Product Overview
The NDS332P is a P-channel logic level enhancement-mode Power FET produced using Fairchild's proprietary high cell density DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. It is particularly suited for low voltage applications such as battery powered circuits where fast high-side switching and low in-line power loss are needed in a very small outline surface-mount package.
- Very low level gate drive requirements allowing direct operation
- Proprietary package design using copper lead-frame for superior thermal and electrical capabilities
- High density cell design for extremely low RDS (ON)
- Exceptional ON-resistance and maximum DC current capability
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.41ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
