Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1225-48HBIP69K
Order Code3770165
Product RangeOD1225-IP69K Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-48HBIP69K
Order Code3770165
Product RangeOD1225-IP69K Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating42dB
Power Rating4.5W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP69K
Air Flow - m3/min-
Product RangeOD1225-IP69K Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
3100rpm
Current Rating
90mA
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
120CFM
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OD1225-IP69K Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20911