Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      info icon

                                                                                                      Same day shipping
                                                                                                      On Thousands of Products
                                                                                                      Our Biggest Range Ever
                                                                                                      Over 1 million products available online
                                                                                                      FREE Technical Support
                                                                                                      Exclusive to Farnell Customers
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Resistors - Fixed Value
                                                                                                      4. Chip SMD Resistors
                                                                                                      Print Page

                                                                                                      ERJUP3D4700V

                                                                                                      SMD Chip Resistor, 470 ohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film

                                                                                                      PANASONIC
                                                                                                      PANASONIC ERJUP3D4700V
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerPANASONIC
                                                                                                      Manufacturer Part NoERJUP3D4700V
                                                                                                      Order Code3579771
                                                                                                      Product RangeERJ-UP3 Series
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1,639 In Stock

                                                                                                      Need more?

                                                                                                      1639 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      10+Rs.12.170
                                                                                                      100+Rs.4.500
                                                                                                      500+Rs.3.850
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 10
                                                                                                      Multiple: 10
                                                                                                      Rs.121.70
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      PANASONIC
                                                                                                      ManufacturerPANASONIC
                                                                                                      Manufacturer Part NoERJUP3D4700V
                                                                                                      Order Code3579771
                                                                                                      Product RangeERJ-UP3 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resistance470ohm
                                                                                                      Resistance Tolerance± 0.5%
                                                                                                      Power Rating250mW
                                                                                                      Resistor Case / Package0603 [1608 Metric]
                                                                                                      Resistor TechnologyThick Film
                                                                                                      Resistor TypeSulfur Resistant, Anti-Surge
                                                                                                      Product RangeERJ-UP3 Series
                                                                                                      Temperature Coefficient± 100ppm/°C
                                                                                                      Voltage Rating150V
                                                                                                      Product Length1.6mm
                                                                                                      Product Width0.85mm
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max155°C
                                                                                                      QualificationAEC-Q200
                                                                                                      SVHCTo Be Advised

                                                                                                      Technical Specifications

                                                                                                      Resistance

                                                                                                      470ohm

                                                                                                      Power Rating

                                                                                                      250mW

                                                                                                      Resistor Technology

                                                                                                      Thick Film

                                                                                                      Product Range

                                                                                                      ERJ-UP3 Series

                                                                                                      Voltage Rating

                                                                                                      150V

                                                                                                      Product Width

                                                                                                      0.85mm

                                                                                                      Operating Temperature Max

                                                                                                      155°C

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Resistance Tolerance

                                                                                                      ± 0.5%

                                                                                                      Resistor Case / Package

                                                                                                      0603 [1608 Metric]

                                                                                                      Resistor Type

                                                                                                      Sulfur Resistant, Anti-Surge

                                                                                                      Temperature Coefficient

                                                                                                      ± 100ppm/°C

                                                                                                      Product Length

                                                                                                      1.6mm

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      Qualification

                                                                                                      AEC-Q200

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85332919
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.01
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.