Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPUM-049-2S-D360
Order Code4835730
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.31,632.340 |
| 5+ | Rs.30,905.940 |
| 10+ | Rs.30,179.530 |
| 25+ | Rs.29,575.940 |
| 50+ | Rs.28,972.350 |
| 100+ | Rs.28,368.760 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
Rs.31,632.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-049-2S-D360
Order Code4835730
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length188mm
Cable Tie Width50.3mm
Cable Bundle Diameter Max47.8mm
Minimum Loop Tensile Strength35lb
Cable Tie TypePush Mount
Product RangePIR Nylon 6.6 Eco Cable Ties and Mounts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
188mm
Cable Bundle Diameter Max
47.8mm
Cable Tie Type
Push Mount
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
50.3mm
Minimum Loop Tensile Strength
35lb
Product Range
PIR Nylon 6.6 Eco Cable Ties and Mounts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.961616