Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part No84511-RC
Order Code8663297
Product RangePenn Elcom - XLR Plates
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No84511-RC
Order Code8663297
Product RangePenn Elcom - XLR Plates
Technical Datasheet
Accessory TypeWall Plate
No. of Module Spaces4
Connector Body Material-
Connector Colour-
Product RangePenn Elcom - XLR Plates
Product Overview
A wall plate with rounded corners designed to fit a standard double gang electrical surface mount box. Ideal for installations in schools, theatres and industrial environments.
- Quadruple XLR configuration
- Rounded corners to suit Metalclad enclosures
- Supplied with M3 fixing screws
- Suitable for most connectors using the 24mm Ø unified chassis
- Manufactured from 1.5mm steel for durability
- Black in colour
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
4
Connector Colour
-
For Use With
Standard Double Gang XLR Electrical Surface Mount Box
Connector Body Material
-
Product Range
Penn Elcom - XLR Plates
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4