Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Lighting Products
                                                                                                      3. Lamps & Tubes
                                                                                                      4. LED Light Bulbs
                                                                                                      5. Domestic LED Light Bulbs
                                                                                                      Print Page

                                                                                                      929003022102

                                                                                                      LED Light Bulb, Tube, G13, Cool White, 4000 K, Non-Dimmable, 240°

                                                                                                      PHILIPS LIGHTING
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      PHILIPS LIGHTING 929003022102
                                                                                                      ManufacturerPHILIPS LIGHTING
                                                                                                      Manufacturer Part No929003022102
                                                                                                      Order Code4247810
                                                                                                      Product RangeCorePro LEDtube EM/Mains
                                                                                                      Also Known AsGTIN UPC EAN: 8719514325319
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      PHILIPS LIGHTING
                                                                                                      ManufacturerPHILIPS LIGHTING
                                                                                                      Manufacturer Part No929003022102
                                                                                                      Order Code4247810
                                                                                                      Product RangeCorePro LEDtube EM/Mains
                                                                                                      Also Known AsGTIN UPC EAN: 8719514325319
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Lamp StyleTube
                                                                                                      Lamp Base TypeG13
                                                                                                      LED ColourCool White
                                                                                                      CCT4000K
                                                                                                      DimmableNon-Dimmable
                                                                                                      Beam Angle240°
                                                                                                      Equivalent Wattage-
                                                                                                      Luminous Flux800lm
                                                                                                      Power Rating8W
                                                                                                      Supply Voltage240VAC
                                                                                                      Energy RatingF
                                                                                                      External Length602.5mm
                                                                                                      External Diameter28mm
                                                                                                      Product RangeCorePro LEDtube EM/Mains
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      The CorePro LEDtube is an affordable LED solution suitable for replacing T8 fluorescent lamps.

                                                                                                      • Non-Dimmable
                                                                                                      • 220-240V

                                                                                                      Technical Specifications

                                                                                                      Lamp Style

                                                                                                      Tube

                                                                                                      LED Colour

                                                                                                      Cool White

                                                                                                      Dimmable

                                                                                                      Non-Dimmable

                                                                                                      Equivalent Wattage

                                                                                                      -

                                                                                                      Power Rating

                                                                                                      8W

                                                                                                      Energy Rating

                                                                                                      F

                                                                                                      External Diameter

                                                                                                      28mm

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Lamp Base Type

                                                                                                      G13

                                                                                                      CCT

                                                                                                      4000K

                                                                                                      Beam Angle

                                                                                                      240°

                                                                                                      Luminous Flux

                                                                                                      800lm

                                                                                                      Supply Voltage

                                                                                                      240VAC

                                                                                                      External Length

                                                                                                      602.5mm

                                                                                                      Product Range

                                                                                                      CorePro LEDtube EM/Mains

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.263
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.