Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1693762
Order Code2402316
Also Known As1693762, SACC-E-M12MS-4CON-PG9/0,5
Your Part Number
21 In Stock
Need more?
21 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,512.020 |
| 10+ | Rs.1,481.780 |
| 25+ | Rs.1,451.540 |
| 100+ | Rs.1,421.300 |
| 250+ | Rs.1,391.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,512.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1693762
Order Code2402316
Also Known As1693762, SACC-E-M12MS-4CON-PG9/0,5
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-E-M12MS-4CON-PG9/0,5 is a 4-position A-coded M12 sensor/actuator Flush-type Plug with individual wires connection. It has CuZn contacts and PA 66 (polyamide 66) contact carrier. Standard pin assignments and coding for signal, data and power transmission with uniform design-in design.
- Front/screw mounting with PG9 thread
- Nickel-plated brass knurls
- Pre-assembled with TPE litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety - Shield connection to the housing with optional EMC nut
- 4A Rated current at 40°C
- 250V Rated voltage
- <gt/>100MΩ Insulation resistance
- 0.34mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01858
